Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 200 mm Detection Range

RS Stock No.: 510-3126Brand: Pepperl + FuchsManufacturers Part No.: ML7-8-200/25/102/143
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

20 mm → 200 mm

Output Type

NPN

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

500 μs

Minimum Operating Temperature

-20°C

Series

ML7

Housing Material

PC

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Direct Detect - 200mm

Light ON (Direct Detect)
Not sensitive to ambient light
Yellow LED indicator behind the front panel
Protection class II
TEACH-IN
Flashing power on LED in case of short-circuit
Protection to IP67
Operating temperature range –20 → +60°C
Dimensions 31 x 23 x 11mm

Stock information temporarily unavailable.

€ 251.58

€ 251.58 Each (ex VAT)

€ 299.38

€ 299.38 Each (inc. VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 200 mm Detection Range

€ 251.58

€ 251.58 Each (ex VAT)

€ 299.38

€ 299.38 Each (inc. VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 200 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

20 mm → 200 mm

Output Type

NPN

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

500 μs

Minimum Operating Temperature

-20°C

Series

ML7

Housing Material

PC

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Direct Detect - 200mm

Light ON (Direct Detect)
Not sensitive to ambient light
Yellow LED indicator behind the front panel
Protection class II
TEACH-IN
Flashing power on LED in case of short-circuit
Protection to IP67
Operating temperature range –20 → +60°C
Dimensions 31 x 23 x 11mm