E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pepperl + Fuchs Cylindrical Magnetic Field Sensor, NO, , 200mA, IP65, IP67

RS Stock No.: 174-7933Brand: Pepperl + FuchsManufacturers Part No.: MMB60-12GH50-E2-V1Distrelec Article No.: 30421908
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Switch Shape

Cylindrical

Normal State Configuration

NO

Output Type

PNP

Terminal Type

Wire Lead

Maximum Current

200mA

Maximum DC Voltage

30V

Switching Frequency

5kHz

Total Length

60mm

Length

60mm

Maximum Operating Temperature

+75°C

Dimensions

12 Dia. x 60mm

Minimum Operating Temperature

-25°C

Distrelec Product Id

30421908

Country of Origin

Germany

Stock information temporarily unavailable.

€ 189.27

€ 189.27 Each (ex VAT)

€ 225.23

€ 225.23 Each (inc. VAT)

Pepperl + Fuchs Cylindrical Magnetic Field Sensor, NO, , 200mA, IP65, IP67

€ 189.27

€ 189.27 Each (ex VAT)

€ 225.23

€ 225.23 Each (inc. VAT)

Pepperl + Fuchs Cylindrical Magnetic Field Sensor, NO, , 200mA, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Switch Shape

Cylindrical

Normal State Configuration

NO

Output Type

PNP

Terminal Type

Wire Lead

Maximum Current

200mA

Maximum DC Voltage

30V

Switching Frequency

5kHz

Total Length

60mm

Length

60mm

Maximum Operating Temperature

+75°C

Dimensions

12 Dia. x 60mm

Minimum Operating Temperature

-25°C

Distrelec Product Id

30421908

Country of Origin

Germany