Pepperl + Fuchs Inductive Block Proximity Sensor, 2 mm Detection, NPN NO, 10 → 30 V dc

RS Stock No.: 289-8506Brand: Pepperl + FuchsManufacturers Part No.: NBB2-V3-E0
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

0.13m

Supply Voltage

10 → 30 V dc

Length

27.8mm

IP Rating

IP67

Mounting Type

Flush

Width

16mm

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

10mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Short Circuit Overload Protection

Yes

Product details

Standard Microswitch Style

Prewired or Faston 4.8mm versions available
PBT body and sensing face
Operating temperature range –25 → +70°C
LED status display
Embeddable
IP67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 81.81

€ 81.81 Each (ex VAT)

€ 97.35

€ 97.35 Each (inc. VAT)

Pepperl + Fuchs Inductive Block Proximity Sensor, 2 mm Detection, NPN NO, 10 → 30 V dc

€ 81.81

€ 81.81 Each (ex VAT)

€ 97.35

€ 97.35 Each (inc. VAT)

Pepperl + Fuchs Inductive Block Proximity Sensor, 2 mm Detection, NPN NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

0.13m

Supply Voltage

10 → 30 V dc

Length

27.8mm

IP Rating

IP67

Mounting Type

Flush

Width

16mm

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

10mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Short Circuit Overload Protection

Yes

Product details

Standard Microswitch Style

Prewired or Faston 4.8mm versions available
PBT body and sensing face
Operating temperature range –25 → +70°C
LED status display
Embeddable
IP67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more