Pepperl + Fuchs Inductive Block Proximity Sensor, 2 mm Detection, PNP NO, 10 → 30 V dc

Technical Document
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Body Style
Block
Detection Range
2 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
Pre-Cabled
Cable Length
0.13m
Supply Voltage
10 → 30 V dc
Length
27.8mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
PBT
Width
16mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Frequency
1 kHz
Short Circuit Overload Protection
Yes
Depth
10mm
Maximum Operating Temperature
+70°C
Switching Current
100 mA
Shielding
Unshielded
Reverse Polarity Protection
Yes
Maximum Switching Frequency
1kHz
Country of Origin
Indonesia
Product details
Standard Microswitch Style
Prewired or Faston 4.8mm versions available
PBT body and sensing face
Operating temperature range –25 → +70°C
LED status display
Embeddable
IP67
€ 81.81
€ 81.81 Each (ex VAT)
€ 97.35
€ 97.35 Each (inc. VAT)
1
€ 81.81
€ 81.81 Each (ex VAT)
€ 97.35
€ 97.35 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Body Style
Block
Detection Range
2 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
Pre-Cabled
Cable Length
0.13m
Supply Voltage
10 → 30 V dc
Length
27.8mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
PBT
Width
16mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Frequency
1 kHz
Short Circuit Overload Protection
Yes
Depth
10mm
Maximum Operating Temperature
+70°C
Switching Current
100 mA
Shielding
Unshielded
Reverse Polarity Protection
Yes
Maximum Switching Frequency
1kHz
Country of Origin
Indonesia
Product details
Standard Microswitch Style
Prewired or Faston 4.8mm versions available
PBT body and sensing face
Operating temperature range –25 → +70°C
LED status display
Embeddable
IP67

