E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 184-8815Brand: Pepperl + FuchsManufacturers Part No.: NBN3-8GM40-E2-V3
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

55mm

Mounting Type

Non-Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Standards Met

CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2

Maximum Operating Temperature

+70°C

Switching Frequency

2 kHz

Short Circuit Overload Protection

Yes

Depth

8mm

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Country of Origin

Vietnam

Stock information temporarily unavailable.

€ 131.32

€ 131.32 Each (ex VAT)

€ 156.27

€ 156.27 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NO, 10 → 30 V dc

€ 131.32

€ 131.32 Each (ex VAT)

€ 156.27

€ 156.27 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

55mm

Mounting Type

Non-Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Standards Met

CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2

Maximum Operating Temperature

+70°C

Switching Frequency

2 kHz

Short Circuit Overload Protection

Yes

Depth

8mm

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Country of Origin

Vietnam