Pepperl + Fuchs Inductive Block Proximity Sensor, 3 mm Detection, 2-Wire NO, 6 → 60 V dc

RS Stock No.: 458-5325Brand: Pepperl + FuchsManufacturers Part No.: NBN3-F31-Z8-K
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

3 mm

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

6 → 60 V dc

Length

33.5mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

PBT

Width

65mm

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Depth

36mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

100 mA

Country of Origin

Singapore

Product details

Valve Control Sensors

Supply voltage 6 to 60Vdc
Switching frequency 0 to 500Hz
Dual N/O outputs
Operating temperature range –25° to +70°C

Valve Control Sensors

PBT housed control sensors that mount directly onto standard actuators to monitor valve position.The sensing face is PBT and houses dual inductive sensors. The rated sensing distance is 3mm, and all the sensors are fitted with LED indicators. All units are reverse polarity and short circuit protected. Some sensors are available with a valve connection, and all have a system connection, see table. ,Various termination styles are offered as follows: Pre-wired PVC cable, connector, or cage-clamp terminals.

€ 211.67

€ 211.67 Each (ex VAT)

€ 251.89

€ 251.89 Each (inc. VAT)

Pepperl + Fuchs Inductive Block Proximity Sensor, 3 mm Detection, 2-Wire NO, 6 → 60 V dc

€ 211.67

€ 211.67 Each (ex VAT)

€ 251.89

€ 251.89 Each (inc. VAT)

Pepperl + Fuchs Inductive Block Proximity Sensor, 3 mm Detection, 2-Wire NO, 6 → 60 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

3 mm

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

6 → 60 V dc

Length

33.5mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

PBT

Width

65mm

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Depth

36mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

100 mA

Country of Origin

Singapore

Product details

Valve Control Sensors

Supply voltage 6 to 60Vdc
Switching frequency 0 to 500Hz
Dual N/O outputs
Operating temperature range –25° to +70°C

Valve Control Sensors

PBT housed control sensors that mount directly onto standard actuators to monitor valve position.The sensing face is PBT and houses dual inductive sensors. The rated sensing distance is 3mm, and all the sensors are fitted with LED indicators. All units are reverse polarity and short circuit protected. Some sensors are available with a valve connection, and all have a system connection, see table. ,Various termination styles are offered as follows: Pre-wired PVC cable, connector, or cage-clamp terminals.