Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Pepperl + Fuchs Barcode Scanner

RS Stock No.: 777-4929Brand: Pepperl + FuchsManufacturers Part No.: OHV100-F222-R2
brand-logo
View all in Barcode Scanners

Technical Document

Specifications

Reader Style

Handheld

Reading Distance

40 → 310mm

Optical Technology

LED

Connection Type

Corded

Data Interface

RS232, USB 2.0

Length

132mm

Width

52mm

Maximum Operating Temperature

+55°C

Dimensions

132 x 52 x 91.5 mm

Minimum Operating Temperature

-20°C

Depth

91.5mm

Country of Origin

United States

Product details

Handheld 1D & 2D Bar Code Reader Supporting QR Code

A bar code imager that is able to easily read 1D and 2D industrial codes (up to 26 different code symbologies). This hand held bar code reader has intuitive operation software allowing easy operation. Configuration and parametrization of this sensor is via control codes.

Dual lens for large read range
Reads from reflective surfaces
Programmable with JavaScript
Audible, tactile and visual user feedback
Protection degree IP54

Bar Codes Supported:
1D: Codabar, Code 11, Code 32, Code 39, Code 93, Code 128, Interleaved 2 of 5, GS1 DataBar, Matrix 2 of 5, MSI Plessey, Plessey, Straight 2 of 5, Triotic, UPC/EAN/JAN Stacked 1D: GS1 Composite, Micro PDF 417, PDF 417

2D: Aztec, Data Matrix, Han Xin Code, Micro QR Code, QR Code

You may be interested in
WASP Laser 2D Scanning Barcode Scanner
€ 668.68Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Barcode Scanner

P.O.A.

Pepperl + Fuchs Barcode Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
WASP Laser 2D Scanning Barcode Scanner
€ 668.68Each (ex VAT)

Technical Document

Specifications

Reader Style

Handheld

Reading Distance

40 → 310mm

Optical Technology

LED

Connection Type

Corded

Data Interface

RS232, USB 2.0

Length

132mm

Width

52mm

Maximum Operating Temperature

+55°C

Dimensions

132 x 52 x 91.5 mm

Minimum Operating Temperature

-20°C

Depth

91.5mm

Country of Origin

United States

Product details

Handheld 1D & 2D Bar Code Reader Supporting QR Code

A bar code imager that is able to easily read 1D and 2D industrial codes (up to 26 different code symbologies). This hand held bar code reader has intuitive operation software allowing easy operation. Configuration and parametrization of this sensor is via control codes.

Dual lens for large read range
Reads from reflective surfaces
Programmable with JavaScript
Audible, tactile and visual user feedback
Protection degree IP54

Bar Codes Supported:
1D: Codabar, Code 11, Code 32, Code 39, Code 93, Code 128, Interleaved 2 of 5, GS1 DataBar, Matrix 2 of 5, MSI Plessey, Plessey, Straight 2 of 5, Triotic, UPC/EAN/JAN Stacked 1D: GS1 Composite, Micro PDF 417, PDF 417

2D: Aztec, Data Matrix, Han Xin Code, Micro QR Code, QR Code

You may be interested in
WASP Laser 2D Scanning Barcode Scanner
€ 668.68Each (ex VAT)