Pepperl + Fuchs Inductive Ring Proximity Sensor, 20 mm Detection, 5 → 25 V dc

Technical Document
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Body Style
Ring
Detection Range
20 mm
Supply Voltage
5 → 25 V dc
Length
32.5mm
IP Rating
IP67
Housing Material
PBT
Width
25mm
Maximum dc Voltage
25V
Hazardous Area Certification
ATEX
Minimum Operating Temperature
-20°C
Reverse Polarity Protection
Yes
Depth
20mm
Maximum Switching Frequency
2kHz
Maximum Operating Temperature
+65°C
Country of Origin
Indonesia
Product details
NAMUR Ring Sensor
Operating temperature range: Stock no. 328-1397 -20 to +65°C, Stock no. 328-1410 -25 to +70°C
Must be used with isolation barrier interface see typically (RS stock no. 703-7043)
IP67 Housing material PBT
Prewired 2m x 2 core PVC
Output configuration N/C (3mA face free, 1mA face covered)
€ 166.35
€ 166.35 Each (ex VAT)
€ 197.96
€ 197.96 Each (inc. VAT)
1
€ 166.35
€ 166.35 Each (ex VAT)
€ 197.96
€ 197.96 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Body Style
Ring
Detection Range
20 mm
Supply Voltage
5 → 25 V dc
Length
32.5mm
IP Rating
IP67
Housing Material
PBT
Width
25mm
Maximum dc Voltage
25V
Hazardous Area Certification
ATEX
Minimum Operating Temperature
-20°C
Reverse Polarity Protection
Yes
Depth
20mm
Maximum Switching Frequency
2kHz
Maximum Operating Temperature
+65°C
Country of Origin
Indonesia
Product details
NAMUR Ring Sensor
Operating temperature range: Stock no. 328-1397 -20 to +65°C, Stock no. 328-1410 -25 to +70°C
Must be used with isolation barrier interface see typically (RS stock no. 703-7043)
IP67 Housing material PBT
Prewired 2m x 2 core PVC
Output configuration N/C (3mA face free, 1mA face covered)