Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 7 m Detection Range

RS Stock No.: 463-8378Brand: Pepperl + FuchsManufacturers Part No.: RL39-54/32/40A/82A/116
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

7 m

Output Type

PNP

Electrical Connection

4 Terminal Screw

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

<1.5 ms

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Product details

RL/RLK39 Series Retro-Reflective

Sensing range adjustable via potentiometer
Temp. range: -25 → +55°C
Light-on/dark-on selectable
LED status display and receiving indicator
Terminal compartment

Supplied with

mounting bracket and reflector.

€ 431.14

€ 431.14 Each (ex VAT)

€ 513.06

€ 513.06 Each (inc. VAT)

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 7 m Detection Range

€ 431.14

€ 431.14 Each (ex VAT)

€ 513.06

€ 513.06 Each (inc. VAT)

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 7 m Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

7 m

Output Type

PNP

Electrical Connection

4 Terminal Screw

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

<1.5 ms

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Product details

RL/RLK39 Series Retro-Reflective

Sensing range adjustable via potentiometer
Temp. range: -25 → +55°C
Light-on/dark-on selectable
LED status display and receiving indicator
Terminal compartment

Supplied with

mounting bracket and reflector.