Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 0 → 2.5 m Detection Range

RS Stock No.: 891-9514Brand: Pepperl + FuchsManufacturers Part No.: RLK31-8-2500-IR/31/115Distrelec Article No.: 30123719
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

0 → 2.5 m

Output Type

Relay

Electrical Connection

5 Wire Cable 2 m

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

Infrared

IP Rating

IP67

Maximum Current

40 mA

Response Time

<25 ms

Housing Material

PC

Mounting Type

Cable Mount

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Standards Met

CCC, CE

Country of Origin

Vietnam

Product details

RLK31 Diffuse Block Style AC/DC Photoelectric Sensors

The RLK31 range of diffuse photoelectric sensors from Pepperl + Fuchs offers a compact sensor suitable for factory automation applications within industrial environments. Diffuse sensors work when an object moves within the sensing range by using light from the emitter which will strike the target object within range which will then be reflected directly into the receiver unit and activate the sensor. Diffuse sensors are used in part presence, error proofing, fill, product height and lid presence applications.

Operating voltage AC / DC
Highly visible LED
Relay output
Compact and stable housing
Protection class II

Stock information temporarily unavailable.

€ 116.24

€ 116.24 Each (ex VAT)

€ 138.33

€ 138.33 Each (inc. VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 0 → 2.5 m Detection Range

€ 116.24

€ 116.24 Each (ex VAT)

€ 138.33

€ 138.33 Each (inc. VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 0 → 2.5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

0 → 2.5 m

Output Type

Relay

Electrical Connection

5 Wire Cable 2 m

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

Infrared

IP Rating

IP67

Maximum Current

40 mA

Response Time

<25 ms

Housing Material

PC

Mounting Type

Cable Mount

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Standards Met

CCC, CE

Country of Origin

Vietnam

Product details

RLK31 Diffuse Block Style AC/DC Photoelectric Sensors

The RLK31 range of diffuse photoelectric sensors from Pepperl + Fuchs offers a compact sensor suitable for factory automation applications within industrial environments. Diffuse sensors work when an object moves within the sensing range by using light from the emitter which will strike the target object within range which will then be reflected directly into the receiver unit and activate the sensor. Diffuse sensors are used in part presence, error proofing, fill, product height and lid presence applications.

Operating voltage AC / DC
Highly visible LED
Relay output
Compact and stable housing
Protection class II