Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 800 mm Detection Range

RS Stock No.: 297-5805Brand: Pepperl + FuchsManufacturers Part No.: RLK39-8-800/31/40A/116
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

800 mm

Output Type

Relay

Electrical Connection

4 Terminal Screw

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

3 A

Response Time

=20 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Product details

RL/RLK39 Series Direct Detect

Sensing range adjustable via potentiometer
Temp. range: -25 → +55°C
Light-on/dark-on selectable
LED status display and receiving indicator
Terminal compartment

€ 436.91

€ 436.91 Each (ex VAT)

€ 519.92

€ 519.92 Each (inc. VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 800 mm Detection Range

€ 436.91

€ 436.91 Each (ex VAT)

€ 519.92

€ 519.92 Each (inc. VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 800 mm Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

800 mm

Output Type

Relay

Electrical Connection

4 Terminal Screw

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

3 A

Response Time

=20 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Product details

RL/RLK39 Series Direct Detect

Sensing range adjustable via potentiometer
Temp. range: -25 → +55°C
Light-on/dark-on selectable
LED status display and receiving indicator
Terminal compartment