E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pepperl + Fuchs Inductive Slot Proximity Sensor, 15 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 294-7153Brand: Pepperl + FuchsManufacturers Part No.: SJ15-E2
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Slot

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

60mm

Housing Material

PBT

Width

48mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Short Circuit Overload Protection

Yes

Depth

30mm

Maximum Operating Temperature

+70°C

Product details

Standard

NPN; N/O and PNP; N/O, dc outputs and N/O ac versions available
PBT housing to IP67
Operating temperature range –25 to +70 °C
Prewired 2m x3 core PVC cable

Stock information temporarily unavailable.

€ 196.11

€ 196.11 Each (ex VAT)

€ 233.37

€ 233.37 Each (inc. VAT)

Pepperl + Fuchs Inductive Slot Proximity Sensor, 15 mm Detection, PNP NO, 10 → 30 V dc

€ 196.11

€ 196.11 Each (ex VAT)

€ 233.37

€ 233.37 Each (inc. VAT)

Pepperl + Fuchs Inductive Slot Proximity Sensor, 15 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Slot

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

60mm

Housing Material

PBT

Width

48mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Short Circuit Overload Protection

Yes

Depth

30mm

Maximum Operating Temperature

+70°C

Product details

Standard

NPN; N/O and PNP; N/O, dc outputs and N/O ac versions available
PBT housing to IP67
Operating temperature range –25 to +70 °C
Prewired 2m x3 core PVC cable