E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pepperl & Fuchs Glass Fibre Optic Sensor, PNP Output, IP65, 10 → 30 V dc

RS Stock No.: 510-3362Brand: Pepperl + FuchsManufacturers Part No.: SU15-G/32/82F/115
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Output Type

PNP

Fibre Optic Type

Glass

Response Time

<=0.33 ms

Light Source

LED

Electrical Connection

Cable

Switching Frequency

≤1.5 kHz

IP Rating

IP65

Housing Material

PBT

Supply Voltage

10 → 30 V dc

Length

51.75mm

Width

12mm

Minimum Operating Temperature

-25°C

Dimensions

51.75 x 12 x 35.5 mm

Depth

35.5mm

Maximum Operating Temperature

+70°C

Product details

DIN Rail Mount Glass Fibre Amplifiers

Pre-fault indication and output (dynamic and static)
Protected against mutual interference
Extensive fibre optic product selection as accessories
Parameterisation via optical communication link (e.g. optional time increments)
Visible red light

Stock information temporarily unavailable.

P.O.A.

Pepperl & Fuchs Glass Fibre Optic Sensor, PNP Output, IP65, 10 → 30 V dc

P.O.A.

Pepperl & Fuchs Glass Fibre Optic Sensor, PNP Output, IP65, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Type

PNP

Fibre Optic Type

Glass

Response Time

<=0.33 ms

Light Source

LED

Electrical Connection

Cable

Switching Frequency

≤1.5 kHz

IP Rating

IP65

Housing Material

PBT

Supply Voltage

10 → 30 V dc

Length

51.75mm

Width

12mm

Minimum Operating Temperature

-25°C

Dimensions

51.75 x 12 x 35.5 mm

Depth

35.5mm

Maximum Operating Temperature

+70°C

Product details

DIN Rail Mount Glass Fibre Amplifiers

Pre-fault indication and output (dynamic and static)
Protected against mutual interference
Extensive fibre optic product selection as accessories
Parameterisation via optical communication link (e.g. optional time increments)
Visible red light