Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M18, 300 mm Detection, PNP NO/NC, 10 → 30 V dc

RS Stock No.: 510-3700Brand: Pepperl + FuchsManufacturers Part No.: UB300-18GM40-E5-V1Distrelec Article No.: 13760759
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

300 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

50.2mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

13Hz

Switching Current

200 mA

Switching Frequency

13 Hz

Short Circuit Overload Protection

Yes

Country of Origin

Singapore

Product details

M18 Single & Dual Switch

Nickel plated brass body
Switching current of 200mA and no load current of 50mA

UB and UC Series Barrel Style Switched Output

€ 291.99

€ 291.99 Each (ex VAT)

€ 347.47

€ 347.47 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M18, 300 mm Detection, PNP NO/NC, 10 → 30 V dc

€ 291.99

€ 291.99 Each (ex VAT)

€ 347.47

€ 347.47 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M18, 300 mm Detection, PNP NO/NC, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

300 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

50.2mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

13Hz

Switching Current

200 mA

Switching Frequency

13 Hz

Short Circuit Overload Protection

Yes

Country of Origin

Singapore

Product details

M18 Single & Dual Switch

Nickel plated brass body
Switching current of 200mA and no load current of 50mA

UB and UC Series Barrel Style Switched Output