Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 200 → 3000 mm Detection, 20 →253 V ac/dc

RS Stock No.: 458-5252Brand: Pepperl + FuchsManufacturers Part No.: UB3000-F42-UK-V95
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

200 → 3000 mm

Supply Voltage

20 →253 V ac/dc

IP Rating

IP65

Length

80mm

Housing Material

PBT

Width

96mm

Maximum dc Voltage

20V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

253V

Switching Current

3 A

Switching Frequency

≤1.5 Hz

Depth

34mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Stock information temporarily unavailable.

€ 519.03

€ 519.03 Each (ex VAT)

€ 617.65

€ 617.65 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 200 → 3000 mm Detection, 20 →253 V ac/dc

€ 519.03

€ 519.03 Each (ex VAT)

€ 617.65

€ 617.65 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 200 → 3000 mm Detection, 20 →253 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

200 → 3000 mm

Supply Voltage

20 →253 V ac/dc

IP Rating

IP65

Length

80mm

Housing Material

PBT

Width

96mm

Maximum dc Voltage

20V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

253V

Switching Current

3 A

Switching Frequency

≤1.5 Hz

Depth

34mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany