Pepperl + Fuchs Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

Technical Document
Specifications
Brand
Pepperl + FuchsNumber of Cores
4
Cross Sectional Area
0.34 mm²
Sheath Material
PUR
Length
2m
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 1 Gender
Female
Connector 2
Unterminated
Voltage Rating
250 V ac/dc
Current Rating
4 A
IP Rating
IP67, IP68, IP69K
Outer Diameter
4.8mm
American Wire Gauge
22 AWG
Distrelec Product Id
30123768
Country of Origin
Hungary
Product details
Pepperl & Fuchs M12 Connector Cables
Industrial standard connector cables for use with M12 connector Pepperl & Fuchs factory automation sensors.
Pepperl + Fuchs
€ 18.32
€ 18.32 Each (ex VAT)
€ 21.80
€ 21.80 Each (inc. VAT)
1
€ 18.32
€ 18.32 Each (ex VAT)
€ 21.80
€ 21.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Pepperl + FuchsNumber of Cores
4
Cross Sectional Area
0.34 mm²
Sheath Material
PUR
Length
2m
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 1 Gender
Female
Connector 2
Unterminated
Voltage Rating
250 V ac/dc
Current Rating
4 A
IP Rating
IP67, IP68, IP69K
Outer Diameter
4.8mm
American Wire Gauge
22 AWG
Distrelec Product Id
30123768
Country of Origin
Hungary
Product details
Pepperl & Fuchs M12 Connector Cables
Industrial standard connector cables for use with M12 connector Pepperl & Fuchs factory automation sensors.