Perancea PCMC Steel PCB Shielded Enclosure, 70 x 50 x 25mm

RS Stock No.: 529-201Brand: PeranceaManufacturers Part No.: PCMC10
brand-logo
View all in PCB Mounting Enclosures

Technical Document

Specifications

Internal Dimensions

70 x 50 x 25mm

Internal Length

70 mm

Internal Width

50 mm

Internal Height

25 mm

Body Material

Steel

Number of Pins

10

Series

PCMC

Pin Pitch

20mm

Country of Origin

United Kingdom

Product details

PCMC Series PCB Mounting Cans

A cost effective range of single piece PCB mounting Cans, providing good attenuation for applications where board level RFI/EMI screening is required.

Bright Acid Tin Finish, 1μm thickness
Provided with PCB Mounting Pins
Excellent characteristics for soldering and fusing

Stock information temporarily unavailable.

€ 19.00

€ 19.00 Each (ex VAT)

€ 22.61

€ 22.61 Each (inc. VAT)

Perancea PCMC Steel PCB Shielded Enclosure, 70 x 50 x 25mm

€ 19.00

€ 19.00 Each (ex VAT)

€ 22.61

€ 22.61 Each (inc. VAT)

Perancea PCMC Steel PCB Shielded Enclosure, 70 x 50 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Internal Dimensions

70 x 50 x 25mm

Internal Length

70 mm

Internal Width

50 mm

Internal Height

25 mm

Body Material

Steel

Number of Pins

10

Series

PCMC

Pin Pitch

20mm

Country of Origin

United Kingdom

Product details

PCMC Series PCB Mounting Cans

A cost effective range of single piece PCB mounting Cans, providing good attenuation for applications where board level RFI/EMI screening is required.

Bright Acid Tin Finish, 1μm thickness
Provided with PCB Mounting Pins
Excellent characteristics for soldering and fusing