Perancea PCMC Steel PCB Shielded Enclosure, 40 x 30 x 15mm

RS Stock No.: 529-223Brand: PeranceaManufacturers Part No.: PCMC5
brand-logo
View all in PCB Mounting Enclosures

Technical Document

Specifications

Internal Dimensions

40 x 30 x 15mm

Internal Length

40 mm

Internal Width

30 mm

Internal Height

15 mm

Body Material

Steel

Number of Pins

10

Series

PCMC

Pin Pitch

10.5mm

Country of Origin

United Kingdom

Product details

PCMC Series PCB Mounting Cans

A cost effective range of single piece PCB mounting Cans, providing good attenuation for applications where board level RFI/EMI screening is required.

Bright Acid Tin Finish, 1μm thickness
Provided with PCB Mounting Pins
Excellent characteristics for soldering and fusing

€ 10.73

€ 10.73 Each (ex VAT)

€ 12.77

€ 12.77 Each (inc. VAT)

Perancea PCMC Steel PCB Shielded Enclosure, 40 x 30 x 15mm

€ 10.73

€ 10.73 Each (ex VAT)

€ 12.77

€ 12.77 Each (inc. VAT)

Perancea PCMC Steel PCB Shielded Enclosure, 40 x 30 x 15mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Internal Dimensions

40 x 30 x 15mm

Internal Length

40 mm

Internal Width

30 mm

Internal Height

15 mm

Body Material

Steel

Number of Pins

10

Series

PCMC

Pin Pitch

10.5mm

Country of Origin

United Kingdom

Product details

PCMC Series PCB Mounting Cans

A cost effective range of single piece PCB mounting Cans, providing good attenuation for applications where board level RFI/EMI screening is required.

Bright Acid Tin Finish, 1μm thickness
Provided with PCB Mounting Pins
Excellent characteristics for soldering and fusing