E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Perancea PLF Steel PCB Shielded Enclosure, 50 x 50 x 15mm

RS Stock No.: 627-6433Brand: PeranceaManufacturers Part No.: PFL6T
brand-logo
View all in PCB Mounting Enclosures

Technical Document

Specifications

Internal Dimensions

50 x 50 x 15mm

Internal Length

50 mm

Internal Width

50 mm

Internal Height

15 mm

Body Material

Steel

Number of Pins

8

Series

PLF

Pin Pitch

20mm

Country of Origin

United Kingdom

Product details

Screening Enclosures

These individual RFI/EMI screening enclosures for PCBs consist of a 20swg steel frame and a 24swg fingered lid both bright acid tin finished.

Suitable for low and high frequency use
Surface resistivity 20x10-6Ω/cm2
Conductivity 5x104Ω

Stock information temporarily unavailable.

€ 24.33

€ 24.33 Each (ex VAT)

€ 28.95

€ 28.95 Each (inc. VAT)

Perancea PLF Steel PCB Shielded Enclosure, 50 x 50 x 15mm

€ 24.33

€ 24.33 Each (ex VAT)

€ 28.95

€ 28.95 Each (inc. VAT)

Perancea PLF Steel PCB Shielded Enclosure, 50 x 50 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Internal Dimensions

50 x 50 x 15mm

Internal Length

50 mm

Internal Width

50 mm

Internal Height

15 mm

Body Material

Steel

Number of Pins

8

Series

PLF

Pin Pitch

20mm

Country of Origin

United Kingdom

Product details

Screening Enclosures

These individual RFI/EMI screening enclosures for PCBs consist of a 20swg steel frame and a 24swg fingered lid both bright acid tin finished.

Suitable for low and high frequency use
Surface resistivity 20x10-6Ω/cm2
Conductivity 5x104Ω