E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Perancea PFL Steel PCB Shielded Enclosure, 70 x 50 x 25mm

RS Stock No.: 121-2119Brand: PeranceaManufacturers Part No.: RS01/PFL3
brand-logo
View all in PCB Mounting Enclosures

Technical Document

Specifications

Internal Dimensions

70 x 50 x 25mm

Internal Length

70 mm

Internal Width

50 mm

Internal Height

25 mm

Body Material

Steel

Number of Pins

12

Series

PFL

Pin Pitch

20mm

Product details

Screening Enclosures

These individual RFI/EMI screening enclosures for PCBs consist of a 20swg steel frame and a 24swg fingered lid both bright acid tin finished.

Suitable for low and high frequency use
Surface resistivity 20x10-6Ω/cm2
Conductivity 5x104Ω

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Perancea PFL Steel PCB Shielded Enclosure, 70 x 50 x 25mm

P.O.A.

Perancea PFL Steel PCB Shielded Enclosure, 70 x 50 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Internal Dimensions

70 x 50 x 25mm

Internal Length

70 mm

Internal Width

50 mm

Internal Height

25 mm

Body Material

Steel

Number of Pins

12

Series

PFL

Pin Pitch

20mm

Product details

Screening Enclosures

These individual RFI/EMI screening enclosures for PCBs consist of a 20swg steel frame and a 24swg fingered lid both bright acid tin finished.

Suitable for low and high frequency use
Surface resistivity 20x10-6Ω/cm2
Conductivity 5x104Ω

You may be interested in