E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pesola Hanging Weighing Scale, 100g Weight Capacity

RS Stock No.: 146-6464Brand: PesolaManufacturers Part No.: 20103
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Pesola

Weighing Capacity

100g

Scale Type

Hanging

Resolution

1.0 g

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Pesola Hanging Weighing Scale, 100g Weight Capacity

P.O.A.

Pesola Hanging Weighing Scale, 100g Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pesola

Weighing Capacity

100g

Scale Type

Hanging

Resolution

1.0 g

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

Country of Origin

Switzerland