Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Petzl VERTEX Black Safety Helmet with Chin Strap, Adjustable

RS Stock No.: 196-4384Brand: PetzlManufacturers Part No.: A010AA03IMPA: 310307
brand-logo
View all in Hard Hats

Technical Document

Specifications

Brand

Petzl

Colour

Black

Chin Strap Included

Yes

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

No

Lining

No

Integral Sweatband

Yes

Peak Type

Short

Rain Gutter

No

Complies with EN 397

Yes

Additional EN Standards

EN 397 EN 12492

Range

Vertex

Standards Met

EN 12492, EN 397, EN 50365

Product Type

Safety Helmet

Country of Origin

France

Stock information temporarily unavailable.

€ 127.49

€ 127.49 Each (ex VAT)

€ 151.71

€ 151.71 Each (inc. VAT)

Petzl VERTEX Black Safety Helmet with Chin Strap, Adjustable

€ 127.49

€ 127.49 Each (ex VAT)

€ 151.71

€ 151.71 Each (inc. VAT)

Petzl VERTEX Black Safety Helmet with Chin Strap, Adjustable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Petzl

Colour

Black

Chin Strap Included

Yes

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

No

Lining

No

Integral Sweatband

Yes

Peak Type

Short

Rain Gutter

No

Complies with EN 397

Yes

Additional EN Standards

EN 397 EN 12492

Range

Vertex

Standards Met

EN 12492, EN 397, EN 50365

Product Type

Safety Helmet

Country of Origin

France