Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Petzl VERTEX VENT Black Safety Helmet with Chin Strap, Adjustable, Ventilated

RS Stock No.: 186-0260Brand: PetzlManufacturers Part No.: A010CA03
brand-logo
View all in Hard Hats

Technical Document

Specifications

Brand

Petzl

Colour

Black

Chin Strap Included

Yes

Vented

Yes

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

No

Lining

No

Integral Sweatband

Yes

Peak Type

Short

Rain Gutter

No

Complies with EN 397

Yes

Range

VERTEX VENT

Additional EN Standards

EN 397 EN 12492

Standards Met

EN12492, EN397

Product Type

Safety Helmet

Country of Origin

France

Stock information temporarily unavailable.

€ 127.49

€ 127.49 Each (ex VAT)

€ 151.71

€ 151.71 Each (inc. VAT)

Petzl VERTEX VENT Black Safety Helmet with Chin Strap, Adjustable, Ventilated

€ 127.49

€ 127.49 Each (ex VAT)

€ 151.71

€ 151.71 Each (inc. VAT)

Petzl VERTEX VENT Black Safety Helmet with Chin Strap, Adjustable, Ventilated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Petzl

Colour

Black

Chin Strap Included

Yes

Vented

Yes

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

No

Lining

No

Integral Sweatband

Yes

Peak Type

Short

Rain Gutter

No

Complies with EN 397

Yes

Range

VERTEX VENT

Additional EN Standards

EN 397 EN 12492

Standards Met

EN12492, EN397

Product Type

Safety Helmet

Country of Origin

France