Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Petzl B17ALN Handled Rope Clamp Aluminium, Nylon, Plastic, Rubber, Stainless Steel

RS Stock No.: 136-3749Brand: PetzlManufacturers Part No.: B17ALN
brand-logo
View all in Rope Grabs

Technical Document

Specifications

Brand

Petzl

Product Type

Handled Rope Clamp

Rope Diameter

8 → 13mm

Horizontal/Vertical Use

Vertical Use

Weight Capacity

140kg

Material

Aluminium, Nylon, Plastic, Rubber, Stainless Steel

Removable Rope Grab

Yes

Manual Lock

Yes

Country of Origin

France

Product details

Petzl Ascension Handled Rope Clamps

Petzl ASCENSION handled rope clamps are complete with an over moulded grip with an ergonomic upper giving you an excellent grip when pulling with both hands. The clamp includes a wide lower hole for securely attaching 2 carabiners for a lanyard and footloop. The rope clamp has been designed to assist with rope ascents.

FEATURES and BENEFITS:

ASCENSION handled rope clamp
Designed for rope ascents
Ergonomic moulded handle allowing for a powerful grip
Wide opening, easy grasp handle
Can be used when wearing gloves
Ergonomic upper part – helps with maximum power when pulling with 2 hands
Safety catch – integrated into the body of the clamp
Helps with preventing snagging
Toothed cam with self-cleaning slot
Optimal performance in any conditions with frozen or dirty ropes
Wide lower hole for easy attachment of carabiners, lanyards, footape, footcord footloops
Upper hole for clipping a carabiner around the rope
Available in Right or Left Handed versions
Colours available – black or black/yellow
Weight 165 g

SPECIFICATIONS:

Material – Aluminium, Nylon, Plastic, Rubber, Stainless Steel
Rope compatibility – 8 mm to 13 mm
B17ALA – Left Handed – Black/Yellow
B17ARA – Right Handed – Black/Yellow
B17ALN – Left Handed – Black
B17ARN – Right Handed - Black

Stock information temporarily unavailable.

€ 96.69

€ 96.69 Each (ex VAT)

€ 115.06

€ 115.06 Each (inc. VAT)

Petzl B17ALN Handled Rope Clamp Aluminium, Nylon, Plastic, Rubber, Stainless Steel

€ 96.69

€ 96.69 Each (ex VAT)

€ 115.06

€ 115.06 Each (inc. VAT)

Petzl B17ALN Handled Rope Clamp Aluminium, Nylon, Plastic, Rubber, Stainless Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Petzl

Product Type

Handled Rope Clamp

Rope Diameter

8 → 13mm

Horizontal/Vertical Use

Vertical Use

Weight Capacity

140kg

Material

Aluminium, Nylon, Plastic, Rubber, Stainless Steel

Removable Rope Grab

Yes

Manual Lock

Yes

Country of Origin

France

Product details

Petzl Ascension Handled Rope Clamps

Petzl ASCENSION handled rope clamps are complete with an over moulded grip with an ergonomic upper giving you an excellent grip when pulling with both hands. The clamp includes a wide lower hole for securely attaching 2 carabiners for a lanyard and footloop. The rope clamp has been designed to assist with rope ascents.

FEATURES and BENEFITS:

ASCENSION handled rope clamp
Designed for rope ascents
Ergonomic moulded handle allowing for a powerful grip
Wide opening, easy grasp handle
Can be used when wearing gloves
Ergonomic upper part – helps with maximum power when pulling with 2 hands
Safety catch – integrated into the body of the clamp
Helps with preventing snagging
Toothed cam with self-cleaning slot
Optimal performance in any conditions with frozen or dirty ropes
Wide lower hole for easy attachment of carabiners, lanyards, footape, footcord footloops
Upper hole for clipping a carabiner around the rope
Available in Right or Left Handed versions
Colours available – black or black/yellow
Weight 165 g

SPECIFICATIONS:

Material – Aluminium, Nylon, Plastic, Rubber, Stainless Steel
Rope compatibility – 8 mm to 13 mm
B17ALA – Left Handed – Black/Yellow
B17ARA – Right Handed – Black/Yellow
B17ALN – Left Handed – Black
B17ARN – Right Handed - Black