Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Petzl C072EA00 Centre Attachment Safety Harness, 140kg Max

RS Stock No.: 215-6025Brand: PetzlManufacturers Part No.: C072EA00
brand-logo
View all in Safety Harnesses

Technical Document

Specifications

Brand

Petzl

Harness Attachment Point

Centre

Weight Capacity

140kg

Belt Included

No Belt

Buckle Type

Quick Connect

Reflective

No

Padding

Seat

Harness Colour

Black, Yellow

Fastener Material

Aluminium, Nylon, Polyester, Steel

Adjustable Leg Straps

No

Adjustable Chest Straps

No

Adjustable Shoulder Straps

No

Front Attachment

No

Stretchable Harness

No

Equipment Type

Suspension Seat

Country of Origin

Romania

Stock information temporarily unavailable.

€ 298.88

€ 298.88 Each (ex VAT)

€ 355.67

€ 355.67 Each (inc. VAT)

Petzl C072EA00 Centre Attachment Safety Harness, 140kg Max

€ 298.88

€ 298.88 Each (ex VAT)

€ 355.67

€ 355.67 Each (inc. VAT)

Petzl C072EA00 Centre Attachment Safety Harness, 140kg Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Petzl

Harness Attachment Point

Centre

Weight Capacity

140kg

Belt Included

No Belt

Buckle Type

Quick Connect

Reflective

No

Padding

Seat

Harness Colour

Black, Yellow

Fastener Material

Aluminium, Nylon, Polyester, Steel

Adjustable Leg Straps

No

Adjustable Chest Straps

No

Adjustable Shoulder Straps

No

Front Attachment

No

Stretchable Harness

No

Equipment Type

Suspension Seat

Country of Origin

Romania