Petzl C073BA02 Front & Rear Attachment Safety Harness, 140kg Max, 2

RS Stock No.: 217-5615Brand: PetzlManufacturers Part No.: C073BA02
brand-logo
View all in Safety Harnesses

Technical Document

Specifications

Brand

Petzl

Harness Size

2

Harness Attachment Point

Front & Rear

Weight Capacity

140kg

Belt Included

No Belt

Adjustable Straps

Leg, Shoulder

Buckle Type

Double Back Self Locking, Quick Connect Chest

Reflective

No

Padding

None

Harness Colour

Black, Yellow

Fastener Material

Aluminium, Nylon, Polyester, Steel

Adjustable Leg Straps

Yes

Adjustable Chest Straps

No

Stretchable Harness

No

Adjustable Shoulder Straps

Yes

Front Attachment

Yes

Equipment Type

Fall Arrest Harness

Country of Origin

China

Stock information temporarily unavailable.

€ 210.99

€ 210.99 Each (ex VAT)

€ 251.08

€ 251.08 Each (inc. VAT)

Petzl C073BA02 Front & Rear Attachment Safety Harness, 140kg Max, 2

€ 210.99

€ 210.99 Each (ex VAT)

€ 251.08

€ 251.08 Each (inc. VAT)

Petzl C073BA02 Front & Rear Attachment Safety Harness, 140kg Max, 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Petzl

Harness Size

2

Harness Attachment Point

Front & Rear

Weight Capacity

140kg

Belt Included

No Belt

Adjustable Straps

Leg, Shoulder

Buckle Type

Double Back Self Locking, Quick Connect Chest

Reflective

No

Padding

None

Harness Colour

Black, Yellow

Fastener Material

Aluminium, Nylon, Polyester, Steel

Adjustable Leg Straps

Yes

Adjustable Chest Straps

No

Stretchable Harness

No

Adjustable Shoulder Straps

Yes

Front Attachment

Yes

Equipment Type

Fall Arrest Harness

Country of Origin

China