Petzl Classic ATEX LED Head Torch Black 26 lm

RS Stock No.: 775-4439Brand: PetzlManufacturers Part No.: E02 P3 RS
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Petzl

Torch Style

Head Torch

Rechargeable

No

Lamp Type

LED

Luminosity

26 lm

Case Material

Plastic

Batteries

Coin Cell

Hazardous Area Certification

ATEX

Zone

Zone 2, Zone 22

Hazardous Area

Yes

Model

E+LITE

Range

300 m

Beam Type

Flood

Colour

Black

Weight with Batteries

27g

Weight (with Batteries)

27g

Product details

Petzl E+LITE® Ultra-Compact Emergency Headlamp

The e+LITE lightweight (27 g) and very compact due to the integrated ZIP retractable cord, emergency headlamp should always be with you. Always ready to use, it can be stored with its batteries for 10 years in a vest, an emergency kit, etc. Its white or red, continuous or strobe lighting allows you to be seen and to signal an emergency.

Features and Benefits

Ultracompact, ultra-light (less than 5 cm long and only 27 g) emergency headlamp
Bright white lighting (26 lumens up to 29 m range)
For emergency situations, the red LED allows you to be seen from a distance (300 m for 30 hours)
Locking on/off switch designed to prevent accidental operation
Resists extreme temperatures: -30 °C to + 60 °C
Ingress Protection: IP68 (waterproof)
Weight: 27g

Petzl

Petzl head torches have been in constant evolution for over 40 years. New technologies have allowed Petzl to invent and design head torches that are ever more powerful, more lightweight, and more adapted to the needs of professionals. Each Petzl head torch is individually inspected before leaving the factory.

Supplied with

2 x Lithium CR2032 batteries

You may be interested in
Petzl LED Head Torch 30 lm, 15m Range
€ 52.31Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Petzl Classic ATEX LED Head Torch Black 26 lm

P.O.A.

Petzl Classic ATEX LED Head Torch Black 26 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Petzl LED Head Torch 30 lm, 15m Range
€ 52.31Each (ex VAT)

Technical Document

Specifications

Brand

Petzl

Torch Style

Head Torch

Rechargeable

No

Lamp Type

LED

Luminosity

26 lm

Case Material

Plastic

Batteries

Coin Cell

Hazardous Area Certification

ATEX

Zone

Zone 2, Zone 22

Hazardous Area

Yes

Model

E+LITE

Range

300 m

Beam Type

Flood

Colour

Black

Weight with Batteries

27g

Weight (with Batteries)

27g

Product details

Petzl E+LITE® Ultra-Compact Emergency Headlamp

The e+LITE lightweight (27 g) and very compact due to the integrated ZIP retractable cord, emergency headlamp should always be with you. Always ready to use, it can be stored with its batteries for 10 years in a vest, an emergency kit, etc. Its white or red, continuous or strobe lighting allows you to be seen and to signal an emergency.

Features and Benefits

Ultracompact, ultra-light (less than 5 cm long and only 27 g) emergency headlamp
Bright white lighting (26 lumens up to 29 m range)
For emergency situations, the red LED allows you to be seen from a distance (300 m for 30 hours)
Locking on/off switch designed to prevent accidental operation
Resists extreme temperatures: -30 °C to + 60 °C
Ingress Protection: IP68 (waterproof)
Weight: 27g

Petzl

Petzl head torches have been in constant evolution for over 40 years. New technologies have allowed Petzl to invent and design head torches that are ever more powerful, more lightweight, and more adapted to the needs of professionals. Each Petzl head torch is individually inspected before leaving the factory.

Supplied with

2 x Lithium CR2032 batteries

You may be interested in
Petzl LED Head Torch 30 lm, 15m Range
€ 52.31Each (ex VAT)