E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Petzl 1.5m Fall Arrest Lanyard Twist Lock Locking Carabiner Twin

RS Stock No.: 215-6053Brand: PetzlManufacturers Part No.: L014AA01
brand-logo
View all in Fall Arrest Lanyards

Technical Document

Specifications

Brand

Petzl

Extended Length

1.5m

Leg Type

Twin

Lanyard Use

Fall Arrest

Adjustable

No

Harness Connection

Locking Carabiner

Anchorage Connection

Locking Carabiner/MGO

Weight Capacity

140kg

Additional EN Standards

EN355

Integrated Shock Asorber

Yes

Karabiner Type

Twist Lock

Equipment Type

Y Fall Arrest Lanyard

Length

150cm

Product Type

Fall Arrest Lanyard

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Petzl 1.5m Fall Arrest Lanyard Twist Lock Locking Carabiner Twin

P.O.A.

Petzl 1.5m Fall Arrest Lanyard Twist Lock Locking Carabiner Twin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Petzl

Extended Length

1.5m

Leg Type

Twin

Lanyard Use

Fall Arrest

Adjustable

No

Harness Connection

Locking Carabiner

Anchorage Connection

Locking Carabiner/MGO

Weight Capacity

140kg

Additional EN Standards

EN355

Integrated Shock Asorber

Yes

Karabiner Type

Twist Lock

Equipment Type

Y Fall Arrest Lanyard

Length

150cm

Product Type

Fall Arrest Lanyard

Country of Origin

Romania