Technical Document
Specifications
Brand
PetzlGate Opening Size
63mm
Material
Alluminium, Bronze, Stainless Steel
Strength
23kN
Product Type
End Connector of Lanyard
Locking Type
Auto Locking Double Action
Equipment Type
End Connector of Lanyard
Country of Origin
Taiwan, Province Of China
Product details
Petzl MGO Open 60 Auto-Locking Connector
Petzl MGO OPEN 60 is an auto-locking directional connector complete with a large gate opening including a gated connection point. The gate opening allows for connection to metal structures or large diameter cables and bars. The gated connection point is for attaching to various lanyards.
FEATURES and BENEFITS:
MGO OPEN 60 directional connector
Auto-locking
Large gate opening
Connection to metal structures or large diameter cables and bars
Gated connection point - direct attachment to – MGO OPEN, ABSORBICA, GILLON lanyards
Connector can be reused
Special connection point keeps the lanyard loaded on the major axis
Ergonomic unlocking handle
SPECIFICATION:
Made from Aluminium
Weight – 490 g
Major axis strength – 23 kN
Open gate strength – 23 kN
Gate opening – 63 mm
Standards
CE EN 362, EAC
€ 106.03
€ 106.03 Each (ex VAT)
€ 126.18
€ 126.18 Each (inc. VAT)
1
€ 106.03
€ 106.03 Each (ex VAT)
€ 126.18
€ 126.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PetzlGate Opening Size
63mm
Material
Alluminium, Bronze, Stainless Steel
Strength
23kN
Product Type
End Connector of Lanyard
Locking Type
Auto Locking Double Action
Equipment Type
End Connector of Lanyard
Country of Origin
Taiwan, Province Of China
Product details
Petzl MGO Open 60 Auto-Locking Connector
Petzl MGO OPEN 60 is an auto-locking directional connector complete with a large gate opening including a gated connection point. The gate opening allows for connection to metal structures or large diameter cables and bars. The gated connection point is for attaching to various lanyards.
FEATURES and BENEFITS:
MGO OPEN 60 directional connector
Auto-locking
Large gate opening
Connection to metal structures or large diameter cables and bars
Gated connection point - direct attachment to – MGO OPEN, ABSORBICA, GILLON lanyards
Connector can be reused
Special connection point keeps the lanyard loaded on the major axis
Ergonomic unlocking handle
SPECIFICATION:
Made from Aluminium
Weight – 490 g
Major axis strength – 23 kN
Open gate strength – 23 kN
Gate opening – 63 mm
Standards
CE EN 362, EAC