E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pfannenberg FLZ NO Enclosure Thermostat, 120 V ac, -20 → +40 °C

RS Stock No.: 103-241Brand: PfannenbergManufacturers Part No.: FLZ530 17121000003
brand-logo
View all in Thermostats

Technical Document

Specifications

Switch Configuration

NO

Supply Voltage

120 V ac

Maximum Temperature

+40 °C

Minimum Temperature

-20 °C

Temperature Range

-20 → +40 °C

Series

FLZ

Temperature Setting Range

-20 +40°C

Country of Origin

Germany

Product details

DIN Rail Thermostats - Pfannenberg FLZ Series

When used in conjunction with a cabinet heater thermostats can be used to control the temperature inside a control cabinet. These thermostats can also be used with a filter fan to provide benefits in energy consumption, materials and time due to need-based use of the fans.

Mechanical bi-metallic thermostat for temperature in enclosures
Spring contact
DC max 30W
Connection by 0.5-2.5mm2 screw clamps
IP20 protection
Working/storage temperature range -20°C to +80°C
Mounting method is snap fastening for 35mm profile bars in accordance with EN 60715
Colour RAL 7035 - light grey

Approvals

UL (FLZ520 & FLZ530)

Stock information temporarily unavailable.

€ 33.23

€ 33.23 Each (ex VAT)

€ 39.54

€ 39.54 Each (inc. VAT)

Pfannenberg FLZ NO Enclosure Thermostat, 120 V ac, -20 → +40 °C

€ 33.23

€ 33.23 Each (ex VAT)

€ 39.54

€ 39.54 Each (inc. VAT)

Pfannenberg FLZ NO Enclosure Thermostat, 120 V ac, -20 → +40 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 33.23
10 - 24€ 32.65
25 - 49€ 31.40
50 - 99€ 29.44
100+€ 26.91

Technical Document

Specifications

Switch Configuration

NO

Supply Voltage

120 V ac

Maximum Temperature

+40 °C

Minimum Temperature

-20 °C

Temperature Range

-20 → +40 °C

Series

FLZ

Temperature Setting Range

-20 +40°C

Country of Origin

Germany

Product details

DIN Rail Thermostats - Pfannenberg FLZ Series

When used in conjunction with a cabinet heater thermostats can be used to control the temperature inside a control cabinet. These thermostats can also be used with a filter fan to provide benefits in energy consumption, materials and time due to need-based use of the fans.

Mechanical bi-metallic thermostat for temperature in enclosures
Spring contact
DC max 30W
Connection by 0.5-2.5mm2 screw clamps
IP20 protection
Working/storage temperature range -20°C to +80°C
Mounting method is snap fastening for 35mm profile bars in accordance with EN 60715
Colour RAL 7035 - light grey

Approvals

UL (FLZ520 & FLZ530)