Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Pfannenberg Enclosure Heater, 230V ac, 200W Output, 215W Input, +55°C, 142mm x 88mm x 126mm

RS Stock No.: 829-9138Brand: PfannenbergManufacturers Part No.: PFH 200 230V 17020610030
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Output Power

200W

Air Flow

50m³/h

Input Power Rating

215W

Supply Voltage

230V ac

Surface Temperature

+55°C

Depth

126mm

Height

142mm

Width

88mm

Country of Origin

Germany

Product details

Pfannenberg Compact Fan Heaters - PFH Series

The compact PFH series fan heater is ideal for use in electrical enclosure. They have an integrated fan that assist the natural convection and provides for fast and even distribution of the heat in the electrical enclosure.

high power to size ratio
small, compact design
wide range of heating capacities 200-1200 W in one housing
fast heating due to PTC technology
wall or DIN rail mounting
low surface temperature
finger guard at inlet and outlet

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

Stock information temporarily unavailable.

€ 396.48

€ 396.48 Each (ex VAT)

€ 471.81

€ 471.81 Each (inc. VAT)

Pfannenberg Enclosure Heater, 230V ac, 200W Output, 215W Input, +55°C, 142mm x 88mm x 126mm

€ 396.48

€ 396.48 Each (ex VAT)

€ 471.81

€ 471.81 Each (inc. VAT)

Pfannenberg Enclosure Heater, 230V ac, 200W Output, 215W Input, +55°C, 142mm x 88mm x 126mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Power

200W

Air Flow

50m³/h

Input Power Rating

215W

Supply Voltage

230V ac

Surface Temperature

+55°C

Depth

126mm

Height

142mm

Width

88mm

Country of Origin

Germany

Product details

Pfannenberg Compact Fan Heaters - PFH Series

The compact PFH series fan heater is ideal for use in electrical enclosure. They have an integrated fan that assist the natural convection and provides for fast and even distribution of the heat in the electrical enclosure.

high power to size ratio
small, compact design
wide range of heating capacities 200-1200 W in one housing
fast heating due to PTC technology
wall or DIN rail mounting
low surface temperature
finger guard at inlet and outlet

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.