E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pfannenberg Enclosure Heater, 230V, 400W Output, 415W Input, +55°C, 142mm x 88mm x 126mm

RS Stock No.: 829-9141Brand: PfannenbergManufacturers Part No.: PFH 400 230V 17040610030
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Output Power

400W

Air Flow

50m³/h

Input Power Rating

415W

Supply Voltage

230V

Surface Temperature

+55°C

Depth

126mm

Height

142mm

Width

88mm

Country of Origin

Germany

Product details

Pfannenberg Compact Fan Heaters - PFH Series

The compact PFH series fan heater is ideal for use in electrical enclosure. They have an integrated fan that assist the natural convection and provides for fast and even distribution of the heat in the electrical enclosure.

high power to size ratio
small, compact design
wide range of heating capacities 200-1200 W in one housing
fast heating due to PTC technology
wall or DIN rail mounting
low surface temperature
finger guard at inlet and outlet

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

Stock information temporarily unavailable.

P.O.A.

Pfannenberg Enclosure Heater, 230V, 400W Output, 415W Input, +55°C, 142mm x 88mm x 126mm

P.O.A.

Pfannenberg Enclosure Heater, 230V, 400W Output, 415W Input, +55°C, 142mm x 88mm x 126mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Power

400W

Air Flow

50m³/h

Input Power Rating

415W

Supply Voltage

230V

Surface Temperature

+55°C

Depth

126mm

Height

142mm

Width

88mm

Country of Origin

Germany

Product details

Pfannenberg Compact Fan Heaters - PFH Series

The compact PFH series fan heater is ideal for use in electrical enclosure. They have an integrated fan that assist the natural convection and provides for fast and even distribution of the heat in the electrical enclosure.

high power to size ratio
small, compact design
wide range of heating capacities 200-1200 W in one housing
fast heating due to PTC technology
wall or DIN rail mounting
low surface temperature
finger guard at inlet and outlet

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.