E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phihong AC/DC Adapter

RS Stock No.: 232-709Brand: PhihongManufacturers Part No.: PSAA15W-120-R
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Phihong

Plug Type

3-Pin UK, Type F - Schuko Plug

Maximum Temperature

+40°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

1800mm

Efficiency

74%

Standards Met

ErP Compliant

Minimum Temperature

0°C

Line Regulation Range

±5%

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phihong AC/DC Adapter

P.O.A.

Phihong AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Phihong

Plug Type

3-Pin UK, Type F - Schuko Plug

Maximum Temperature

+40°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

1800mm

Efficiency

74%

Standards Met

ErP Compliant

Minimum Temperature

0°C

Line Regulation Range

±5%

You may be interested in