E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phihong 15W Plug-In AC/DC Adapter 5V dc Output, 3A Output

RS Stock No.: 124-2081Brand: PhihongManufacturers Part No.: PSC15R-050
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Phihong

Adapter Type

Plug-In Adapter

Plug Type

Global Plug

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

3A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

15W

Cable Length

1.2m

Standards Met

CE, cULus, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, FCC Class B EN 55022 Class B

Width

45mm

Type

Universal

Series

PSC15R

Energy Efficiency Level

VI

Length

71.7mm

Minimum Temperature

0°C

Depth

32.39mm

Country of Origin

China

Product details

Phihong PSA Series Global Plug-In Power Adapter

Phihong PSA series of global plug-in power adapters are an ideal travel companion for both business and personal devices. The series features interchangeable plug heads which can be easily swapped in and out depending on the location requirement.

Feature and Benefits

Offered in a wide range of 5 - 24V options.
Suitable for a wide range of applications, such as portable electronic equipment.

Stock information temporarily unavailable.

€ 40.96

€ 40.96 Each (ex VAT)

€ 48.74

€ 48.74 Each (inc. VAT)

Phihong 15W Plug-In AC/DC Adapter 5V dc Output, 3A Output

€ 40.96

€ 40.96 Each (ex VAT)

€ 48.74

€ 48.74 Each (inc. VAT)

Phihong 15W Plug-In AC/DC Adapter 5V dc Output, 3A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 40.96
5 - 9€ 40.36
10 - 24€ 39.68
25 - 49€ 39.00
50+€ 38.27

Technical Document

Specifications

Brand

Phihong

Adapter Type

Plug-In Adapter

Plug Type

Global Plug

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

3A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

15W

Cable Length

1.2m

Standards Met

CE, cULus, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, FCC Class B EN 55022 Class B

Width

45mm

Type

Universal

Series

PSC15R

Energy Efficiency Level

VI

Length

71.7mm

Minimum Temperature

0°C

Depth

32.39mm

Country of Origin

China

Product details

Phihong PSA Series Global Plug-In Power Adapter

Phihong PSA series of global plug-in power adapters are an ideal travel companion for both business and personal devices. The series features interchangeable plug heads which can be easily swapped in and out depending on the location requirement.

Feature and Benefits

Offered in a wide range of 5 - 24V options.
Suitable for a wide range of applications, such as portable electronic equipment.