E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Philips Lighting 400 W Tubular Metal Halide Lamp, GES/E40, 35000 lm

RS Stock No.: 467-5068Brand: Philips LightingManufacturers Part No.: 400HPITPLUS
brand-logo
View all in Metal Halide Lamps

Technical Document

Specifications

Wattage

400 W

Lamp Base

GES/E40

Lamp Shape

Tubular

Lamp Type

HPI-T

Mounting Orientation

Horizontal

Fitting Type

Enclosed, Open

Luminosity

35000 lm

Length

286 mm

Lamp Finish

Clear

Colour Rendering

65

Internal Ignitor

No

Colour Temperature

4300K

Diameter

47mm

Life Hours

20000h

Country of Origin

China

Product details

Metal Halide Replacement for SON/HPL

Suitable replacements or upgrades for existing SON or HPL lamps, giving a whiter light with better colour rendering.

Stock information temporarily unavailable.

P.O.A.

Philips Lighting 400 W Tubular Metal Halide Lamp, GES/E40, 35000 lm

P.O.A.

Philips Lighting 400 W Tubular Metal Halide Lamp, GES/E40, 35000 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

400 W

Lamp Base

GES/E40

Lamp Shape

Tubular

Lamp Type

HPI-T

Mounting Orientation

Horizontal

Fitting Type

Enclosed, Open

Luminosity

35000 lm

Length

286 mm

Lamp Finish

Clear

Colour Rendering

65

Internal Ignitor

No

Colour Temperature

4300K

Diameter

47mm

Life Hours

20000h

Country of Origin

China

Product details

Metal Halide Replacement for SON/HPL

Suitable replacements or upgrades for existing SON or HPL lamps, giving a whiter light with better colour rendering.