Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Philips Lighting Round LED Bulkhead Light, 19 W, 240 V, Lamp Supplied, IP65, LEDINAIRE WL070V

RS Stock No.: 245-7703Brand: Philips LightingManufacturers Part No.: 911401855982
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Type

Bulkhead

Shape

Round

Wattage

19 W

Voltage Rating

240 V

Luminosity

1700 lm

Lamp Type

LED

Lamp Supplied

Yes

Series

LEDINAIRE WL070V

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

€ 169.64

€ 169.64 Each (ex VAT)

€ 201.87

€ 201.87 Each (inc. VAT)

Philips Lighting Round LED Bulkhead Light, 19 W, 240 V, Lamp Supplied, IP65, LEDINAIRE WL070V

€ 169.64

€ 169.64 Each (ex VAT)

€ 201.87

€ 201.87 Each (inc. VAT)

Philips Lighting Round LED Bulkhead Light, 19 W, 240 V, Lamp Supplied, IP65, LEDINAIRE WL070V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Bulkhead

Shape

Round

Wattage

19 W

Voltage Rating

240 V

Luminosity

1700 lm

Lamp Type

LED

Lamp Supplied

Yes

Series

LEDINAIRE WL070V

IP Rating

IP65

Country of Origin

China