Philips Lighting BVP164 Floodlight, 1 LED, 20 W, 2400 lm, IP65, 220 → 240 V

RS Stock No.: 245-7710Brand: Philips LightingManufacturers Part No.: 871951453479799
brand-logo
View all in Floodlights

Technical Document

Specifications

Wattage

20 W

Voltage

220 → 240 V

IP Rating

IP65

Number of LEDs

1

Luminosity

2400 lm

Solar Panel

No

Series

BVP164

Lamp Type

LED

Country of Origin

China

Stock information temporarily unavailable.

€ 100.34

€ 100.34 Each (ex VAT)

€ 119.40

€ 119.40 Each (inc. VAT)

Philips Lighting BVP164 Floodlight, 1 LED, 20 W, 2400 lm, IP65, 220 → 240 V

€ 100.34

€ 100.34 Each (ex VAT)

€ 119.40

€ 119.40 Each (inc. VAT)

Philips Lighting BVP164 Floodlight, 1 LED, 20 W, 2400 lm, IP65, 220 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

20 W

Voltage

220 → 240 V

IP Rating

IP65

Number of LEDs

1

Luminosity

2400 lm

Solar Panel

No

Series

BVP164

Lamp Type

LED

Country of Origin

China