E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Philips Lighting 22.5 W LED Batten Light, 240 V LED Luminaire, 1 Lamp , 1.14 m Long

RS Stock No.: 205-0145Brand: Philips LightingManufacturers Part No.: 919013004428
brand-logo
View all in Batten Lights

Technical Document

Specifications

Type

LED Luminaire

Batten Type

Single

Length

1.14 m

Width

65 mm

Depth

65 mm

Wattage

22.5 W

Number of Lamps

1

Lamp Type

LED

Voltage Rating

240 V

Anti-corrosive

No

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 260.06

€ 260.06 Each (ex VAT)

€ 309.47

€ 309.47 Each (inc. VAT)

Philips Lighting 22.5 W LED Batten Light, 240 V LED Luminaire, 1 Lamp , 1.14 m Long

€ 260.06

€ 260.06 Each (ex VAT)

€ 309.47

€ 309.47 Each (inc. VAT)

Philips Lighting 22.5 W LED Batten Light, 240 V LED Luminaire, 1 Lamp , 1.14 m Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

LED Luminaire

Batten Type

Single

Length

1.14 m

Width

65 mm

Depth

65 mm

Wattage

22.5 W

Number of Lamps

1

Lamp Type

LED

Voltage Rating

240 V

Anti-corrosive

No

Country of Origin

United Kingdom