E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Philips Lighting, 18 → 36V Output, 25W Output, 0.3 → 1A Output, Constant Current

RS Stock No.: 722-7943Brand: Philips LightingManufacturers Part No.: 929000600403
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

18 → 36V

Maximum Output Power

25W

Output Current

0.3 → 1A

Input Voltage

186 → 250 V dc, 220 → 240 V ac

Operation

Constant Current

Dimming Operation

DALI

AC or DC Input Voltage

AC, DC

Voltage Rating

186 → 250 V dc, 220 → 240 V ac

Country of Origin

Poland

Product details

Xitanium LED Drivers Indoor, Selectable Output Current

These Xitanium electronic LED drivers are designed to operate LED solutions for general lighting applications. An adjustable output current enables flexibility in LED luminaire design.The series includes fixed-output and dimmable (trailing edge and Touch and DALI) versions.

Mains AC input 220-240V
Adjustable output current (AOC)
Long lifetime: 50,000+ hours
SELV (Safety Extra Low Voltage) output
High efficiency
Power factor range: 09 to 9.5
Wide operating temperature

Philips LED Drivers

Xitanium™ and Fortimo LED Drivers, from Philips Lighting, are high quality, energy efficient drivers for LED lighting solutions. They have been designed to optimally power high brightness LEDs such as: Philips Luxeon™, Cree and Osram LEDs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Philips Lighting, 18 → 36V Output, 25W Output, 0.3 → 1A Output, Constant Current

P.O.A.

Philips Lighting, 18 → 36V Output, 25W Output, 0.3 → 1A Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

18 → 36V

Maximum Output Power

25W

Output Current

0.3 → 1A

Input Voltage

186 → 250 V dc, 220 → 240 V ac

Operation

Constant Current

Dimming Operation

DALI

AC or DC Input Voltage

AC, DC

Voltage Rating

186 → 250 V dc, 220 → 240 V ac

Country of Origin

Poland

Product details

Xitanium LED Drivers Indoor, Selectable Output Current

These Xitanium electronic LED drivers are designed to operate LED solutions for general lighting applications. An adjustable output current enables flexibility in LED luminaire design.The series includes fixed-output and dimmable (trailing edge and Touch and DALI) versions.

Mains AC input 220-240V
Adjustable output current (AOC)
Long lifetime: 50,000+ hours
SELV (Safety Extra Low Voltage) output
High efficiency
Power factor range: 09 to 9.5
Wide operating temperature

Philips LED Drivers

Xitanium™ and Fortimo LED Drivers, from Philips Lighting, are high quality, energy efficient drivers for LED lighting solutions. They have been designed to optimally power high brightness LEDs such as: Philips Luxeon™, Cree and Osram LEDs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more