E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Philips Lighting GU10 LED Reflector Bulb 4.3 W(50W) 2700K, Warm White, Dimmable

RS Stock No.: 124-4367Brand: Philips LightingManufacturers Part No.: 929001216402
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Lamp Base

GU10

Wattage

4.3 W

Colour Temperature

2700K

Series

Master

Incandescent Equivalent Wattage

50W

Dimmable

Yes

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

420 lm

Length

56 mm

Diameter

50mm

Life Hours

35000h

Current Rating

24 mA

Country of Origin

China

Product details

Philips Master LEDspot MV VLE D GU10

The Philips Master LEDspot MV GU10 lamps are compatible with most existing GU10 holders and designed to replace for halogen spots. The Master LEDspot MV delivers huge energy savings and reduces maintenance costs without compromising on light quality, with an average 35000-hour lifetime. The light omitted produces vivid colours high colour rendering index.

These LEDspots are a perfect fit for spot lighting with 40° beam angle (Ideal for track, corridors, waiting rooms, display cases and cabinets). Suitable for public areas where light is on 24/7.

Feature and Benefits

GU10 lamp base
Retrofit fit
Direct replacement for traditional halogen lamps
4000K colour temperature
35000 lifetime hours
Save up 80% energy, compared to traditional halogen lamps

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Philips Lighting GU10 LED Reflector Bulb 4.3 W(50W) 2700K, Warm White, Dimmable

P.O.A.

Philips Lighting GU10 LED Reflector Bulb 4.3 W(50W) 2700K, Warm White, Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lamp Base

GU10

Wattage

4.3 W

Colour Temperature

2700K

Series

Master

Incandescent Equivalent Wattage

50W

Dimmable

Yes

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

420 lm

Length

56 mm

Diameter

50mm

Life Hours

35000h

Current Rating

24 mA

Country of Origin

China

Product details

Philips Master LEDspot MV VLE D GU10

The Philips Master LEDspot MV GU10 lamps are compatible with most existing GU10 holders and designed to replace for halogen spots. The Master LEDspot MV delivers huge energy savings and reduces maintenance costs without compromising on light quality, with an average 35000-hour lifetime. The light omitted produces vivid colours high colour rendering index.

These LEDspots are a perfect fit for spot lighting with 40° beam angle (Ideal for track, corridors, waiting rooms, display cases and cabinets). Suitable for public areas where light is on 24/7.

Feature and Benefits

GU10 lamp base
Retrofit fit
Direct replacement for traditional halogen lamps
4000K colour temperature
35000 lifetime hours
Save up 80% energy, compared to traditional halogen lamps

You may be interested in