Philips Lighting CorePro 2200 lm 20 W LED Tube Light, T8 (1500mm)

RS Stock No.: 231-7082Brand: Philips LightingManufacturers Part No.: 929003022502
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Length Metric

1500mm

Wattage

20 W

Lamp Size

T8

Lamp Base

G13

Luminosity

2200 lm

Colour Reference

840

Colour Temperature

4000K

Colour Tone

Cool Daylight

Voltage Rating

240 V ac

Series

CorePro

Country of Origin

China

Stock information temporarily unavailable.

€ 26.63

€ 26.63 Each (ex VAT)

€ 31.69

€ 31.69 Each (inc. VAT)

Philips Lighting CorePro 2200 lm 20 W LED Tube Light, T8 (1500mm)

€ 26.63

€ 26.63 Each (ex VAT)

€ 31.69

€ 31.69 Each (inc. VAT)

Philips Lighting CorePro 2200 lm 20 W LED Tube Light, T8 (1500mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length Metric

1500mm

Wattage

20 W

Lamp Size

T8

Lamp Base

G13

Luminosity

2200 lm

Colour Reference

840

Colour Temperature

4000K

Colour Tone

Cool Daylight

Voltage Rating

240 V ac

Series

CorePro

Country of Origin

China