E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Philips Lighting CorePro 3700 lm 26.7 W LED Tube Light, T5, 4.92ft (1500mm)

RS Stock No.: 278-478Brand: Philips LightingManufacturers Part No.: 929003775302
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Length Imperial

4.92ft

Length Metric

1500mm

Wattage

26.7 W

Lamp Size

T5

Lamp Base

G5

Fluorescent Equivalent Wattage

49W

Luminosity

3700 lm

Series

CorePro

Country of Origin

China

Stock information temporarily unavailable.

€ 41.48

€ 41.48 Each (ex VAT)

€ 49.36

€ 49.36 Each (inc. VAT)

Philips Lighting CorePro 3700 lm 26.7 W LED Tube Light, T5, 4.92ft (1500mm)

€ 41.48

€ 41.48 Each (ex VAT)

€ 49.36

€ 49.36 Each (inc. VAT)

Philips Lighting CorePro 3700 lm 26.7 W LED Tube Light, T5, 4.92ft (1500mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length Imperial

4.92ft

Length Metric

1500mm

Wattage

26.7 W

Lamp Size

T5

Lamp Base

G5

Fluorescent Equivalent Wattage

49W

Luminosity

3700 lm

Series

CorePro

Country of Origin

China