E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Philips Lighting CorePro 3900 lm 26.7 W LED Tube Light, T5, 4.92ft (1500mm)

RS Stock No.: 278-465Brand: Philips LightingManufacturers Part No.: 929003775502
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Length Imperial

4.92ft

Length (Imperial)

4.92ft

Length Metric

1500mm

Length (Metric)

1500mm

Wattage

26.7 W

Lamp Size

T5

Fluorescent Equivalent Wattage

49W

Lamp Base

G5

Luminosity

3900 lm

EU Energy Efficiency Rating

D

UK Energy Efficiency Rating

D

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

Series

CorePro

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

€ 41.48

€ 41.48 Each (ex VAT)

€ 49.36

€ 49.36 Each (inc. VAT)

Philips Lighting CorePro 3900 lm 26.7 W LED Tube Light, T5, 4.92ft (1500mm)

€ 41.48

€ 41.48 Each (ex VAT)

€ 49.36

€ 49.36 Each (inc. VAT)

Philips Lighting CorePro 3900 lm 26.7 W LED Tube Light, T5, 4.92ft (1500mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Length Imperial

4.92ft

Length (Imperial)

4.92ft

Length Metric

1500mm

Length (Metric)

1500mm

Wattage

26.7 W

Lamp Size

T5

Fluorescent Equivalent Wattage

49W

Lamp Base

G5

Luminosity

3900 lm

EU Energy Efficiency Rating

D

UK Energy Efficiency Rating

D

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

Series

CorePro

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China