Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Philips Lighting 8 W 370 nm UV Light Bulb G13, length 12 in, Dia. 16 mm, 56 V, 3000h

RS Stock No.: 497-640Brand: Philips LightingManufacturers Part No.: TL 8W/108
brand-logo
View all in UV Light Bulbs

Technical Document

Specifications

Wattage

8 W

Lamp Base

G13

Length

12 in

Lamp Size

16 mm

Voltage Rating

56 V

Peak Wavelength

370 nm

Life Hours

3000h

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Philips Lighting 8 W 370 nm UV Light Bulb G13, length 12 in, Dia. 16 mm, 56 V, 3000h

P.O.A.

Philips Lighting 8 W 370 nm UV Light Bulb G13, length 12 in, Dia. 16 mm, 56 V, 3000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Wattage

8 W

Lamp Base

G13

Length

12 in

Lamp Size

16 mm

Voltage Rating

56 V

Peak Wavelength

370 nm

Life Hours

3000h

You may be interested in