E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact Italy Mains Sockets, 16A, DIN Rail, 250 V

RS Stock No.: 201-3769Brand: Phoenix ContactManufacturers Part No.: 0804132
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Plug/Socket

Socket

Country

Italy

Current Rating

16A

Mounting Type

DIN Rail

Number of USB Sockets

0

Voltage Rating

250 V

Gender

Female

Country of Origin

Poland

Stock information temporarily unavailable.

€ 142.25

€ 28.45 Each (In a Pack of 5) (ex VAT)

€ 169.28

€ 33.856 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact Italy Mains Sockets, 16A, DIN Rail, 250 V

€ 142.25

€ 28.45 Each (In a Pack of 5) (ex VAT)

€ 169.28

€ 33.856 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact Italy Mains Sockets, 16A, DIN Rail, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Plug/Socket

Socket

Country

Italy

Current Rating

16A

Mounting Type

DIN Rail

Number of USB Sockets

0

Voltage Rating

250 V

Gender

Female

Country of Origin

Poland