Phoenix Contact Panel Marker

RS Stock No.: 662-3110Brand: Phoenix ContactManufacturers Part No.: 0819479
brand-logo
View all in Panel Marking

Technical Document

Specifications

Works With Printer Models

Thermomark R, Thermomark S, Thermomark X

Background Colour

White

Laminated

No

Label Length

20mm

Label Width

7mm

Label Dimensions

20 x 7mm

Label Quantity

500 Per Roll

Product details

EMLP Device Marking

Labels for thermal transfer printer
Identification of components, devices and buttons
Version EMLP 24 (30x12 mm) for 24 mm button
Self adhesive
High resistance to chemical and mechanical influences
Inflammability in accordance with UL 94-V2
Silicon-free

You may be interested in
Phoenix Contact Panel Marker
€ 141.961 Reel of 2500 (ex VAT)
Phoenix Contact
P.O.A.1 Reel of 500 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Panel Marker

P.O.A.

Phoenix Contact Panel Marker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Phoenix Contact Panel Marker
€ 141.961 Reel of 2500 (ex VAT)
Phoenix Contact
P.O.A.1 Reel of 500 (ex VAT)

Technical Document

Specifications

Works With Printer Models

Thermomark R, Thermomark S, Thermomark X

Background Colour

White

Laminated

No

Label Length

20mm

Label Width

7mm

Label Dimensions

20 x 7mm

Label Quantity

500 Per Roll

Product details

EMLP Device Marking

Labels for thermal transfer printer
Identification of components, devices and buttons
Version EMLP 24 (30x12 mm) for 24 mm button
Self adhesive
High resistance to chemical and mechanical influences
Inflammability in accordance with UL 94-V2
Silicon-free

You may be interested in
Phoenix Contact Panel Marker
€ 141.961 Reel of 2500 (ex VAT)
Phoenix Contact
P.O.A.1 Reel of 500 (ex VAT)