Technical Document
Specifications
Brand
Phoenix ContactDimensions L x W x H
250 x 400 x 121mm
Material
Glass Fibre Reinforced Polyester
Length
121mm
Width
250mm
Height
400mm
Colour
Black
Series
EX
Country of Origin
India
Stock information temporarily unavailable.
€ 468.00
€ 468.00 Each (ex VAT)
€ 556.92
€ 556.92 Each (inc. VAT)
Phoenix Contact Ex Series Black Glass Fibre Reinforced Polyester Junction Box, 250 x 400 x 121mm
1
€ 468.00
€ 468.00 Each (ex VAT)
€ 556.92
€ 556.92 Each (inc. VAT)
Phoenix Contact Ex Series Black Glass Fibre Reinforced Polyester Junction Box, 250 x 400 x 121mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactDimensions L x W x H
250 x 400 x 121mm
Material
Glass Fibre Reinforced Polyester
Length
121mm
Width
250mm
Height
400mm
Colour
Black
Series
EX
Country of Origin
India