Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Phoenix Contact 1 Channel Galvanic Barrier

RS Stock No.: 801-6974Brand: Phoenix ContactManufacturers Part No.: 0903048
brand-logo
View all in Zener & Galvanic Barriers

Technical Document

Specifications

Number of Channels

1

Barrier Type

Galvanic Barrier

Maximum Voltage

24V dc

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Supply Voltage

18 → 32V dc

Operating Temperature Range

0 → +50°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 1 Channel Galvanic Barrier

P.O.A.

Phoenix Contact 1 Channel Galvanic Barrier
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Channels

1

Barrier Type

Galvanic Barrier

Maximum Voltage

24V dc

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Supply Voltage

18 → 32V dc

Operating Temperature Range

0 → +50°C

Country of Origin

Germany