Technical Document
Specifications
Brand
Phoenix ContactModel
BLUEMARK ID COLOR
Application
Industrial
Maximum Label Width
523mm
Handheld
Yes
Lines of Printing
44
Dimensions
675 x 523 x 340mm
Width
523mm
Height
340mm
Weight
32kg
Country of Origin
Germany
Stock information temporarily unavailable.
€ 21,094.77
€ 21,094.77 Each (ex VAT)
€ 25,102.78
€ 25,102.78 Each (inc. VAT)
Phoenix Contact BLUEMARK ID COLOR Handheld Label Printer, 523mm Max Label Width
1
€ 21,094.77
€ 21,094.77 Each (ex VAT)
€ 25,102.78
€ 25,102.78 Each (inc. VAT)
Phoenix Contact BLUEMARK ID COLOR Handheld Label Printer, 523mm Max Label Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactModel
BLUEMARK ID COLOR
Application
Industrial
Maximum Label Width
523mm
Handheld
Yes
Lines of Printing
44
Dimensions
675 x 523 x 340mm
Width
523mm
Height
340mm
Weight
32kg
Country of Origin
Germany