Phoenix Contact CK1 Female Crimp Contact for use with Heavy Duty Power Connector

RS Stock No.: 208-1839Brand: Phoenix ContactManufacturers Part No.: 1004381
brand-logo

Technical Document

Specifications

Series

CK1

Accessory Type

Crimp Contact

Contact Plating

Silver

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Gender

Female

Termination Method

Crimp

Mounting Type

Cable Mount

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 3,640.00

€ 0.52 Each (In a Pack of 7000) (ex VAT)

€ 4,331.60

€ 0.619 Each (In a Pack of 7000) (inc. VAT)

Phoenix Contact CK1 Female Crimp Contact for use with Heavy Duty Power Connector

€ 3,640.00

€ 0.52 Each (In a Pack of 7000) (ex VAT)

€ 4,331.60

€ 0.619 Each (In a Pack of 7000) (inc. VAT)

Phoenix Contact CK1 Female Crimp Contact for use with Heavy Duty Power Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

CK1

Accessory Type

Crimp Contact

Contact Plating

Silver

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Gender

Female

Termination Method

Crimp

Mounting Type

Cable Mount

Country of Origin

Turkey